


CC0603KRX6S4BB475 | |
---|---|
DigiKey Part Number | 13-CC0603KRX6S4BB475TR-ND - Tape & Reel (TR) 13-CC0603KRX6S4BB475CT-ND - Cut Tape (CT) 13-CC0603KRX6S4BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S4BB475 |
Description | CAP CER 4.7UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.70780 | $35.39 |
100 | $0.62160 | $62.16 |
500 | $0.47656 | $238.28 |
1,000 | $0.43173 | $431.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33437 | $1,337.48 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.30213 | $6,042.60 |
28,000 | $0.29257 | $8,191.96 |
40,000 | $0.29157 | $11,662.80 |
48,000 | $0.29108 | $13,971.84 |
96,000 | $0.28165 | $27,038.40 |
100,000 | $0.28099 | $28,099.00 |