


CC0603KRX5R6BB474 | |
---|---|
DigiKey Part Number | 311-1783-2-ND - Tape & Reel (TR) 311-1783-1-ND - Cut Tape (CT) 311-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB474 |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.40900 | $20.45 |
100 | $0.35470 | $35.47 |
500 | $0.26390 | $131.95 |
1,000 | $0.23598 | $235.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19427 | $777.08 |
8,000 | $0.17880 | $1,430.40 |
12,000 | $0.16624 | $1,994.88 |
20,000 | $0.16248 | $3,249.60 |
28,000 | $0.13881 | $3,886.68 |
40,000 | $0.13825 | $5,530.00 |
48,000 | $0.13798 | $6,623.04 |
96,000 | $0.13705 | $13,156.80 |
100,000 | $0.13700 | $13,700.00 |