


CC0603KRX5R5BB684 | |
---|---|
DigiKey Part Number | 13-CC0603KRX5R5BB684TR-ND - Tape & Reel (TR) 13-CC0603KRX5R5BB684CT-ND - Cut Tape (CT) 13-CC0603KRX5R5BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R5BB684 |
Description | CAP CER 0.68UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R5BB684 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69000 | $6.90 |
50 | $0.48600 | $24.30 |
100 | $0.42290 | $42.29 |
500 | $0.31776 | $158.88 |
1,000 | $0.28525 | $285.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20394 | $815.76 |
8,000 | $0.19317 | $1,545.36 |
12,000 | $0.18780 | $2,253.60 |
20,000 | $0.18661 | $3,732.20 |
28,000 | $0.18162 | $5,085.36 |
40,000 | $0.18093 | $7,237.20 |
48,000 | $0.18060 | $8,668.80 |
96,000 | $0.17680 | $16,972.80 |
100,000 | $0.17633 | $17,633.00 |