0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R5BB684

DigiKey Part Number
13-CC0603KRX5R5BB684TR-ND - Tape & Reel (TR)
13-CC0603KRX5R5BB684CT-ND - Cut Tape (CT)
13-CC0603KRX5R5BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R5BB684
Description
CAP CER 0.68UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R5BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69000$6.90
50$0.48600$24.30
100$0.42290$42.29
500$0.31776$158.88
1,000$0.28525$285.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20394$815.76
8,000$0.19317$1,545.36
12,000$0.18780$2,253.60
20,000$0.18661$3,732.20
28,000$0.18162$5,085.36
40,000$0.18093$7,237.20
48,000$0.18060$8,668.80
96,000$0.17680$16,972.80
100,000$0.17633$17,633.00
Manufacturers Standard Package