0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KPX7R9BB681

DigiKey Part Number
13-CC0603KPX7R9BB681TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB681CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB681
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27800$2.78
50$0.18780$9.39
100$0.16010$16.01
500$0.11436$57.18
1,000$0.10048$100.48
2,500$0.08578$214.45
5,000$0.07697$384.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06613$991.95
30,000$0.06083$1,824.90
45,000$0.05818$2,618.10
75,000$0.05524$4,143.00
105,000$0.05352$5,619.60
150,000$0.05187$7,780.50
180,000$0.05109$9,196.20
360,000$0.04846$17,445.60
375,000$0.04832$18,120.00
Manufacturers Standard Package