


CC0603KPX7R9BB391 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB391TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB391CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB391 |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
50 | $0.18880 | $9.44 |
100 | $0.16090 | $16.09 |
500 | $0.11496 | $57.48 |
1,000 | $0.10100 | $101.00 |
2,500 | $0.08622 | $215.55 |
5,000 | $0.07736 | $386.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06647 | $997.05 |
30,000 | $0.06166 | $1,849.80 |
45,000 | $0.05380 | $2,421.00 |
75,000 | $0.05214 | $3,910.50 |
180,000 | $0.05135 | $9,243.00 |
360,000 | $0.04871 | $17,535.60 |
375,000 | $0.04857 | $18,213.75 |