


CC0603KPX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB224TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB224CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95200 | $47.60 |
| 100 | $0.84110 | $84.11 |
| 500 | $0.65278 | $326.39 |
| 1,000 | $0.59483 | $594.83 |
| 2,500 | $0.53371 | $1,334.28 |
| 5,000 | $0.49692 | $2,484.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.42997 | $6,449.55 |
| 30,000 | $0.40880 | $12,264.00 |
| 45,000 | $0.39819 | $17,918.55 |
| 75,000 | $0.38643 | $28,982.25 |
| 105,000 | $0.37955 | $39,852.75 |
| 150,000 | $0.37294 | $55,941.00 |

