


CC0603KPX7R9BB221 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB221TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB221CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
50 | $0.18940 | $9.47 |
100 | $0.16130 | $16.13 |
500 | $0.11524 | $57.62 |
1,000 | $0.10125 | $101.25 |
2,500 | $0.08644 | $216.10 |
5,000 | $0.07659 | $382.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05336 | $800.40 |
30,000 | $0.05280 | $1,584.00 |
45,000 | $0.05251 | $2,362.95 |
75,000 | $0.05218 | $3,913.50 |
105,000 | $0.05199 | $5,458.95 |
150,000 | $0.05179 | $7,768.50 |
180,000 | $0.05148 | $9,266.40 |
360,000 | $0.04883 | $17,578.80 |
375,000 | $0.04869 | $18,258.75 |