


CC0603KPX7R8BB224 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB224TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB224CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39420 | $19.71 |
100 | $0.34160 | $34.16 |
500 | $0.25192 | $125.96 |
1,000 | $0.22671 | $226.71 |
2,500 | $0.19828 | $495.70 |
5,000 | $0.18118 | $905.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.17024 | $2,553.60 |