


AC0805KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB474TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB474CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45000 | $24.50 |
| 50 | $1.83020 | $91.51 |
| 100 | $1.63940 | $163.94 |
| 500 | $1.31724 | $658.62 |
| 1,000 | $1.21777 | $1,217.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04279 | $3,128.37 |
| 6,000 | $0.98557 | $5,913.42 |
| 9,000 | $0.95690 | $8,612.10 |
| 15,000 | $0.92513 | $13,876.95 |
| 21,000 | $0.90656 | $19,037.76 |
| 30,000 | $0.88869 | $26,660.70 |

