


CC0603KPX7R8BB223 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB223TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB223CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.20310 | $20.31 |
| 500 | $0.14650 | $73.25 |
| 1,000 | $0.12908 | $129.08 |
| 2,500 | $0.11089 | $277.23 |
| 5,000 | $0.09996 | $499.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08236 | $1,235.40 |
| 30,000 | $0.07608 | $2,282.40 |
| 45,000 | $0.07294 | $3,282.30 |
| 75,000 | $0.06947 | $5,210.25 |
| 105,000 | $0.06743 | $7,080.15 |
| 150,000 | $0.06548 | $9,822.00 |

