


CC0603KPX7R7BB224 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB224TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB224CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.15486 | $77.43 |
1,000 | $0.13023 | $130.23 |
2,500 | $0.11745 | $293.62 |
5,000 | $0.10651 | $532.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08801 | $1,320.15 |
30,000 | $0.08565 | $2,569.50 |
45,000 | $0.08222 | $3,699.90 |
75,000 | $0.07842 | $5,881.50 |
105,000 | $0.07836 | $8,227.80 |
150,000 | $0.06965 | $10,447.50 |
180,000 | $0.06947 | $12,504.60 |