


CC0603KPX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB105CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.39480 | $19.74 |
| 100 | $0.34180 | $34.18 |
| 500 | $0.25406 | $127.03 |
| 1,000 | $0.22705 | $227.05 |
| 2,500 | $0.19858 | $496.45 |
| 5,000 | $0.18148 | $907.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.16038 | $2,405.70 |
| 30,000 | $0.15483 | $4,644.90 |
| 45,000 | $0.13917 | $6,262.65 |
| 105,000 | $0.13583 | $14,262.15 |
| 150,000 | $0.13261 | $19,891.50 |
| 180,000 | $0.13109 | $23,596.20 |
| 360,000 | $0.12595 | $45,342.00 |
| 375,000 | $0.12568 | $47,130.00 |

