
CC0603JRNPO0BN103 | |
---|---|
DigiKey Part Number | 13-CC0603JRNPO0BN103TR-ND - Tape & Reel (TR) 13-CC0603JRNPO0BN103CT-ND - Cut Tape (CT) 13-CC0603JRNPO0BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN103 |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.06900 | $20.69 |
50 | $1.53380 | $76.69 |
100 | $1.36960 | $136.96 |
500 | $1.09338 | $546.69 |
1,000 | $1.00806 | $1,008.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88016 | $3,520.64 |
8,000 | $0.83263 | $6,661.04 |
12,000 | $0.80882 | $9,705.84 |
20,000 | $0.78244 | $15,648.80 |
28,000 | $0.76702 | $21,476.56 |
40,000 | $0.75219 | $30,087.60 |
48,000 | $0.74515 | $35,767.20 |
96,000 | $0.72147 | $69,261.12 |
100,000 | $0.72022 | $72,022.00 |