


CC0603KPX7R0BB472 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R0BB472TR-ND - Tape & Reel (TR) 13-CC0603KPX7R0BB472CT-ND - Cut Tape (CT) 13-CC0603KPX7R0BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R0BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22340 | $11.17 |
100 | $0.19210 | $19.21 |
500 | $0.13844 | $69.22 |
1,000 | $0.12160 | $121.60 |
2,500 | $0.10477 | $261.93 |
5,000 | $0.09443 | $472.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07064 | $1,059.60 |
30,000 | $0.06995 | $2,098.50 |
45,000 | $0.06959 | $3,131.55 |
75,000 | $0.06886 | $5,164.50 |
105,000 | $0.06684 | $7,018.20 |
150,000 | $0.06490 | $9,735.00 |
180,000 | $0.06398 | $11,516.40 |
360,000 | $0.06324 | $22,766.40 |
375,000 | $0.06072 | $22,770.00 |