


CC0603KPX5R6BB475 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R6BB475TR-ND - Tape & Reel (TR) 13-CC0603KPX5R6BB475CT-ND - Cut Tape (CT) 13-CC0603KPX5R6BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.73820 | $36.91 |
| 100 | $0.64700 | $64.70 |
| 500 | $0.49576 | $247.88 |
| 1,000 | $0.44898 | $448.98 |
| 2,500 | $0.39980 | $999.50 |
| 5,000 | $0.37016 | $1,850.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.31772 | $4,765.80 |
| 30,000 | $0.30068 | $9,020.40 |
| 45,000 | $0.29214 | $13,146.30 |
| 75,000 | $0.28268 | $21,201.00 |
| 105,000 | $0.27716 | $29,101.80 |
| 150,000 | $0.27184 | $40,776.00 |

