


CC0603JRX7R9BB182 | |
|---|---|
DigiKey Part Number | 311-4007-2-ND - Tape & Reel (TR) 311-4007-1-ND - Cut Tape (CT) 311-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB182 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPO9BN182 | YAGEO | 55,314 | 311-1769-1-ND | $1.07000 | Similar |
| 06035C182JAT2A | KYOCERA AVX | 10,262 | 478-12721-1-ND | $0.82000 | Direct |
| 06031C182JAT2A | KYOCERA AVX | 2,519 | 478-3704-1-ND | $1.89000 | Upgrade |
| C0603C182F5GACTU | KEMET | 21,899 | 399-C0603C182F5GACTUCT-ND | $13.98000 | Similar |
| C0603C182G5GACTU | KEMET | 7,846 | 399-C0603C182G5GACTUCT-ND | $8.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27130 | $27.13 |
| 500 | $0.19830 | $99.15 |
| 1,000 | $0.17602 | $176.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14275 | $571.00 |
| 8,000 | $0.13040 | $1,043.20 |
| 12,000 | $0.12423 | $1,490.76 |
| 20,000 | $0.11740 | $2,348.00 |
| 28,000 | $0.11340 | $3,175.20 |
| 40,000 | $0.10956 | $4,382.40 |

