


CC0603JRX7R8BB683 | |
---|---|
DigiKey Part Number | 13-CC0603JRX7R8BB683TR-ND - Tape & Reel (TR) 13-CC0603JRX7R8BB683CT-ND - Cut Tape (CT) 13-CC0603JRX7R8BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.47700 | $4.77 |
50 | $0.33260 | $16.63 |
100 | $0.28730 | $28.73 |
500 | $0.21140 | $105.70 |
1,000 | $0.18818 | $188.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12552 | $502.08 |
8,000 | $0.10661 | $852.88 |
12,000 | $0.10159 | $1,219.08 |
20,000 | $0.10086 | $2,017.20 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09569 | $3,827.60 |