


CC0603JRX7R8BB224 | |
|---|---|
DigiKey Part Number | 311-3999-2-ND - Tape & Reel (TR) 311-3999-1-ND - Cut Tape (CT) 311-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.53600 | $26.80 |
| 100 | $0.46700 | $46.70 |
| 500 | $0.35172 | $175.86 |
| 1,000 | $0.31628 | $316.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25055 | $1,002.20 |
| 8,000 | $0.23177 | $1,854.16 |
| 12,000 | $0.22238 | $2,668.56 |
| 20,000 | $0.21197 | $4,239.40 |
| 28,000 | $0.20588 | $5,764.64 |
| 40,000 | $0.20003 | $8,001.20 |

