


CC0603JRX7R8BB222 | |
|---|---|
DigiKey Part Number | 311-3997-2-ND - Tape & Reel (TR) 311-3997-1-ND - Cut Tape (CT) 311-3997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB222 |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.25570 | $25.57 |
| 500 | $0.18662 | $93.31 |
| 1,000 | $0.16542 | $165.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12737 | $509.48 |
| 8,000 | $0.11619 | $929.52 |
| 12,000 | $0.11061 | $1,327.32 |
| 20,000 | $0.10442 | $2,088.40 |
| 28,000 | $0.10081 | $2,822.68 |
| 40,000 | $0.09733 | $3,893.20 |

