


CC0603JRX7R8BB123 | |
---|---|
DigiKey Part Number | 13-CC0603JRX7R8BB123TR-ND - Tape & Reel (TR) 13-CC0603JRX7R8BB123CT-ND - Cut Tape (CT) 13-CC0603JRX7R8BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB123 |
Description | CAP CER 0.012UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
50 | $0.32440 | $16.22 |
100 | $0.27990 | $27.99 |
500 | $0.20564 | $102.82 |
1,000 | $0.18283 | $182.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.11970 | $957.60 |
12,000 | $0.11898 | $1,427.76 |
20,000 | $0.11815 | $2,363.00 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09570 | $3,828.00 |
48,000 | $0.09549 | $4,583.52 |
96,000 | $0.09480 | $9,100.80 |
100,000 | $0.09476 | $9,476.00 |