


CC0603JRX7R7BB393 | |
---|---|
DigiKey Part Number | 13-CC0603JRX7R7BB393TR-ND - Tape & Reel (TR) 13-CC0603JRX7R7BB393CT-ND - Cut Tape (CT) 13-CC0603JRX7R7BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB393 |
Description | CAP CER 0.039UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB393 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56000 | $5.60 |
50 | $0.39020 | $19.51 |
100 | $0.33830 | $33.83 |
500 | $0.25092 | $125.46 |
1,000 | $0.22416 | $224.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16067 | $642.68 |
8,000 | $0.15021 | $1,201.68 |
12,000 | $0.14501 | $1,740.12 |
20,000 | $0.14404 | $2,880.80 |
28,000 | $0.13916 | $3,896.48 |
40,000 | $0.13860 | $5,544.00 |
48,000 | $0.13834 | $6,640.32 |
96,000 | $0.13457 | $12,918.72 |
100,000 | $0.13418 | $13,418.00 |