


CC0603JRX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-3485-2-ND - Tape & Reel (TR) 311-3485-1-ND - Cut Tape (CT) 311-3485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71200 | $35.60 |
| 100 | $0.62480 | $62.48 |
| 500 | $0.47766 | $238.83 |
| 1,000 | $0.43229 | $432.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34707 | $1,388.28 |
| 8,000 | $0.32309 | $2,584.72 |
| 12,000 | $0.31107 | $3,732.84 |
| 20,000 | $0.29776 | $5,955.20 |
| 28,000 | $0.28998 | $8,119.44 |
| 40,000 | $0.28250 | $11,300.00 |

