
CA0612JRNPO9BN221 | |
---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN221TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN221CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN221 |
Description | CAP ARRAY 220PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612JRNPO9BN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.84700 | $18.47 |
50 | $1.36460 | $68.23 |
100 | $1.17340 | $117.34 |
500 | $0.96430 | $482.15 |
1,000 | $0.88671 | $886.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72267 | $2,890.68 |
8,000 | $0.67415 | $5,393.20 |
12,000 | $0.65426 | $7,851.12 |
20,000 | $0.65107 | $13,021.40 |
28,000 | $0.63221 | $17,701.88 |
40,000 | $0.63037 | $25,214.80 |
48,000 | $0.62948 | $30,215.04 |
96,000 | $0.62641 | $60,135.36 |
100,000 | $0.62531 | $62,531.00 |