
CC0603JRNPOABN471 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOABN471TR-ND - Tape & Reel (TR) 13-CC0603JRNPOABN471CT-ND - Cut Tape (CT) 13-CC0603JRNPOABN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34860 | $34.86 |
| 500 | $0.25864 | $129.32 |
| 1,000 | $0.23102 | $231.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18052 | $722.08 |
| 8,000 | $0.16591 | $1,327.28 |
| 12,000 | $0.15859 | $1,903.08 |
| 20,000 | $0.15048 | $3,009.60 |
| 28,000 | $0.14574 | $4,080.72 |
| 40,000 | $0.14119 | $5,647.60 |

