
CC0603JRNPOABN331 | |
---|---|
DigiKey Part Number | 13-CC0603JRNPOABN331TR-ND - Tape & Reel (TR) 13-CC0603JRNPOABN331CT-ND - Cut Tape (CT) 13-CC0603JRNPOABN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN331 |
Description | CAP CER 330PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35640 | $17.82 |
100 | $0.30870 | $30.87 |
500 | $0.22794 | $113.97 |
1,000 | $0.20322 | $203.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16617 | $664.68 |
8,000 | $0.15246 | $1,219.68 |
12,000 | $0.14560 | $1,747.20 |
20,000 | $0.13799 | $2,759.80 |
28,000 | $0.13355 | $3,739.40 |
40,000 | $0.12928 | $5,171.20 |
48,000 | $0.12725 | $6,108.00 |
96,000 | $0.12044 | $11,562.24 |
100,000 | $0.12008 | $12,008.00 |