
CC0603JRNPO9BN911 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN911TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN911CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN911 |
Description | CAP CER 910PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C911J5GACTU | KEMET | 6,908 | 399-C0603C911J5GACTUCT-ND | $2.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19650 | $19.65 |
| 500 | $0.14158 | $70.79 |
| 1,000 | $0.12472 | $124.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09482 | $379.28 |
| 8,000 | $0.08596 | $687.68 |
| 12,000 | $0.08152 | $978.24 |
| 20,000 | $0.07662 | $1,532.40 |
| 28,000 | $0.07375 | $2,065.00 |
| 40,000 | $0.07099 | $2,839.60 |

