
CC0603JRNPO9BN562 | |
---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN562TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN562CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN562 |
Description | CAP 0603 50V 5.6 NF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.58100 | $15.81 |
50 | $1.15740 | $57.87 |
100 | $1.02740 | $102.74 |
500 | $0.80822 | $404.11 |
1,000 | $0.74047 | $740.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63901 | $2,556.04 |
8,000 | $0.60132 | $4,810.56 |
12,000 | $0.58245 | $6,989.40 |
20,000 | $0.56154 | $11,230.80 |
28,000 | $0.54932 | $15,380.96 |
40,000 | $0.53756 | $21,502.40 |
48,000 | $0.53198 | $25,535.04 |
96,000 | $0.51322 | $49,269.12 |
100,000 | $0.51222 | $51,222.00 |