
CC0603JRNPO9BN472 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN472TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN472CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN472 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.67060 | $83.53 |
| 100 | $1.49300 | $149.30 |
| 500 | $1.19376 | $596.88 |
| 1,000 | $1.10143 | $1,101.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.91717 | $3,668.68 |
| 8,000 | $0.86819 | $6,945.52 |
| 12,000 | $0.84366 | $10,123.92 |
| 20,000 | $0.81647 | $16,329.40 |
| 28,000 | $0.80058 | $22,416.24 |
| 40,000 | $0.78528 | $31,411.20 |

