
CC0603JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-1520-2-ND - Tape & Reel (TR) 311-1520-1-ND - Cut Tape (CT) 311-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.34040 | $17.02 |
| 100 | $0.29350 | $29.35 |
| 500 | $0.21590 | $107.95 |
| 1,000 | $0.19197 | $191.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14879 | $595.16 |
| 8,000 | $0.13620 | $1,089.60 |
| 12,000 | $0.12989 | $1,558.68 |
| 20,000 | $0.12291 | $2,458.20 |
| 28,000 | $0.11883 | $3,327.24 |
| 40,000 | $0.11491 | $4,596.40 |


