
CC0603JRNPO9BN392 | |
---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN392TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN392CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN392 |
Description | CAP CER 3900PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.13500 | $21.35 |
50 | $1.58800 | $79.40 |
100 | $1.34580 | $134.58 |
500 | $1.13558 | $567.79 |
1,000 | $1.04764 | $1,047.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.83436 | $3,337.44 |
8,000 | $0.80229 | $6,418.32 |
12,000 | $0.77774 | $9,332.88 |
20,000 | $0.77408 | $15,481.60 |
28,000 | $0.75074 | $21,020.72 |
40,000 | $0.74862 | $29,944.80 |
48,000 | $0.74761 | $35,885.28 |