
CC0603JRNPO0BN680 | |
---|---|
DigiKey Part Number | 311-1765-2-ND - Tape & Reel (TR) 311-1765-1-ND - Cut Tape (CT) 311-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN680 |
Description | CAP CER 68PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23320 | $11.66 |
100 | $0.20030 | $20.03 |
500 | $0.14484 | $72.42 |
1,000 | $0.12776 | $127.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07230 | $289.20 |
8,000 | $0.06698 | $535.84 |
12,000 | $0.06653 | $798.36 |
20,000 | $0.06600 | $1,320.00 |
28,000 | $0.06137 | $1,718.36 |
40,000 | $0.06108 | $2,443.20 |
48,000 | $0.06094 | $2,925.12 |
96,000 | $0.06045 | $5,803.20 |
100,000 | $0.06043 | $6,043.00 |