
PE0805FRE070R045L | |
---|---|
DigiKey Part Number | 13-PE0805FRE070R045LTR-ND - Tape & Reel (TR) 13-PE0805FRE070R045LCT-ND - Cut Tape (CT) 13-PE0805FRE070R045LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE070R045L |
Description | RES 0.045 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.30100 | $13.01 |
25 | $1.09640 | $27.41 |
50 | $0.96800 | $48.40 |
100 | $0.85940 | $85.94 |
250 | $0.73924 | $184.81 |
500 | $0.66432 | $332.16 |
1,000 | $0.60052 | $600.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48684 | $2,434.20 |
10,000 | $0.44967 | $4,496.70 |
15,000 | $0.43057 | $6,458.55 |
25,000 | $0.40897 | $10,224.25 |
35,000 | $0.39609 | $13,863.15 |
50,000 | $0.38352 | $19,176.00 |
60,000 | $0.37748 | $22,648.80 |
120,000 | $0.36364 | $43,636.80 |