
CC0603JRNPO0BN270 | |
|---|---|
DigiKey Part Number | 311-1757-2-ND - Tape & Reel (TR) 311-1757-1-ND - Cut Tape (CT) 311-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN270 |
Description | CAP CER 27PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19910 | $19.91 |
| 500 | $0.14392 | $71.96 |
| 1,000 | $0.12809 | $128.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10172 | $406.88 |
| 8,000 | $0.07092 | $567.36 |
| 12,000 | $0.06610 | $793.20 |
| 20,000 | $0.06558 | $1,311.60 |
| 28,000 | $0.06098 | $1,707.44 |
| 40,000 | $0.06069 | $2,427.60 |
| 48,000 | $0.06055 | $2,906.40 |
| 96,000 | $0.06007 | $5,766.72 |
| 100,000 | $0.06004 | $6,004.00 |

