


CC0603JPX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB223CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.26760 | $13.38 |
| 100 | $0.23010 | $23.01 |
| 500 | $0.16758 | $83.79 |
| 1,000 | $0.14840 | $148.40 |
| 2,500 | $0.12819 | $320.48 |
| 5,000 | $0.11605 | $580.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10109 | $1,516.35 |
| 30,000 | $0.09378 | $2,813.40 |
| 45,000 | $0.09012 | $4,055.40 |
| 75,000 | $0.08606 | $6,454.50 |
| 105,000 | $0.08370 | $8,788.50 |
| 150,000 | $0.08142 | $12,213.00 |
| 180,000 | $0.08034 | $14,461.20 |
| 360,000 | $0.07670 | $27,612.00 |
| 375,000 | $0.07651 | $28,691.25 |

