0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN270

DigiKey Part Number
13-CC0603JPNPO9BN270TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN270CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN270
Description
CAP CER 27PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
50$0.16580$8.29
100$0.14120$14.12
500$0.10034$50.17
1,000$0.08695$86.95
2,500$0.07265$181.63
5,000$0.06677$333.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05322$798.30
30,000$0.05233$1,569.90
45,000$0.04996$2,248.20
75,000$0.04734$3,550.50
105,000$0.04677$4,910.85
150,000$0.04115$6,172.50
Manufacturers Standard Package