22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN220

DigiKey Part Number
13-CC0603JPNPO9BN220TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN220CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N220J500CTWalsin Technology Corporation531292-1503-1-ND$0.83000Direct
C0603C220J5GAC7411KEMET5,161399-C0603C220J5GAC7411CT-ND$1.08000Direct
KGM15ACG1H220JMKYOCERA AVX66,647478-KGM15ACG1H220JMCT-ND$0.83000Direct
KGM15ACG1H220JTKYOCERA AVX234,292478-KGM15ACG1H220JTCT-ND$0.83000Direct
VJ0603A220JXAPW1BCVishay Vitramon14,673720-VJ0603A220JXAPW1BCCT-ND$0.91000Direct
In-Stock: 12,503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18900$9.45
100$0.16110$16.11
500$0.11478$57.39
1,000$0.10063$100.63
2,500$0.08580$214.50
5,000$0.07689$384.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06278$941.70
30,000$0.05768$1,730.40
45,000$0.05513$2,480.85
75,000$0.05230$3,922.50
105,000$0.05065$5,318.25
150,000$0.04906$7,359.00
Manufacturers Standard Package