
CC0603JPNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN102TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN102CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.16278 | $81.39 |
| 1,000 | $0.14379 | $143.79 |
| 2,500 | $0.12395 | $309.88 |
| 5,000 | $0.11198 | $559.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09261 | $1,389.15 |
| 30,000 | $0.08576 | $2,572.80 |
| 45,000 | $0.08232 | $3,704.40 |
| 75,000 | $0.07852 | $5,889.00 |
| 105,000 | $0.07630 | $8,011.50 |
| 150,000 | $0.07416 | $11,124.00 |

