
CC0603GRNPO9BN910 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN910TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN910CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN910 |
Description | CAP CER 91PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN910 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41720 | $20.86 |
100 | $0.36210 | $36.21 |
500 | $0.26964 | $134.82 |
1,000 | $0.24116 | $241.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19873 | $794.92 |
8,000 | $0.18299 | $1,463.92 |
12,000 | $0.17512 | $2,101.44 |
20,000 | $0.16640 | $3,328.00 |
28,000 | $0.16130 | $4,516.40 |
40,000 | $0.15640 | $6,256.00 |
48,000 | $0.15407 | $7,395.36 |
96,000 | $0.14626 | $14,040.96 |
100,000 | $0.14584 | $14,584.00 |