
CC0603GRNPO9BN620 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN620TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN620CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.41820 | $20.91 |
100 | $0.36300 | $36.30 |
500 | $0.27034 | $135.17 |
1,000 | $0.24177 | $241.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19924 | $796.96 |
8,000 | $0.18346 | $1,467.68 |
12,000 | $0.17557 | $2,106.84 |
20,000 | $0.16682 | $3,336.40 |
28,000 | $0.16171 | $4,527.88 |
40,000 | $0.15680 | $6,272.00 |
48,000 | $0.15447 | $7,414.56 |
96,000 | $0.14663 | $14,076.48 |
100,000 | $0.14621 | $14,621.00 |