1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7RYBB122

DigiKey Part Number
13-CC0805KRX7RYBB122TR-ND - Tape & Reel (TR)
13-CC0805KRX7RYBB122CT-ND - Cut Tape (CT)
13-CC0805KRX7RYBB122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RYBB122
Description
CAP CER 1200PF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RYBB122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78100$7.81
50$0.54920$27.46
100$0.47930$47.93
500$0.36142$180.71
1,000$0.32516$325.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25791$1,031.64
8,000$0.23871$1,909.68
12,000$0.22910$2,749.20
20,000$0.21846$4,369.20
28,000$0.21224$5,942.72
40,000$0.20626$8,250.40
Manufacturers Standard Package