
CC0603GRNPO9BN180 | |
---|---|
DigiKey Part Number | 311-3922-2-ND - Tape & Reel (TR) 311-3922-1-ND - Cut Tape (CT) 311-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.50200 | $5.02 |
50 | $0.34580 | $17.29 |
100 | $0.29880 | $29.88 |
500 | $0.22012 | $110.06 |
1,000 | $0.19600 | $196.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13431 | $537.24 |
8,000 | $0.12407 | $992.56 |
12,000 | $0.11898 | $1,427.76 |
20,000 | $0.11815 | $2,363.00 |
28,000 | $0.11335 | $3,173.80 |
40,000 | $0.11288 | $4,515.20 |
48,000 | $0.11265 | $5,407.20 |
96,000 | $0.11186 | $10,738.56 |
100,000 | $0.11181 | $11,181.00 |