
CC0603GRNPO9BN160 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN160TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN160CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN160 |
Description | CAP CER 16PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41720 | $20.86 |
100 | $0.36210 | $36.21 |
500 | $0.26964 | $134.82 |
1,000 | $0.21562 | $215.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15149 | $605.96 |
8,000 | $0.14115 | $1,129.20 |
12,000 | $0.13600 | $1,632.00 |
20,000 | $0.13507 | $2,701.40 |
28,000 | $0.13023 | $3,646.44 |
40,000 | $0.12970 | $5,188.00 |
48,000 | $0.12945 | $6,213.60 |
96,000 | $0.12856 | $12,341.76 |