CC0603GRNPO8BN681 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 20,379
Unit Price: $1.81000
Datasheet

Upgrade


YAGEO
In Stock: 6,581
Unit Price: $1.31000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.88562
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.75843
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.34162
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.88562
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.88562
Datasheet

Upgrade


KEMET
In Stock: 7,747
Unit Price: $9.36000
Datasheet

Upgrade


KEMET
In Stock: 12,315
Unit Price: $9.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.82336
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO8BN681

DigiKey Part Number
CC0603GRNPO8BN681-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603GRNPO8BN681
Description
CAP CER 680PF 25V C0G/NPO 0603
Customer Reference
Detailed Description
680 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO8BN681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.