
CC0603GRNPO7BN222 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO7BN222TR-ND - Tape & Reel (TR) 13-CC0603GRNPO7BN222CT-ND - Cut Tape (CT) 13-CC0603GRNPO7BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO7BN222 |
Description | CAP CER 2200PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO7BN222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.24800 | $12.48 |
50 | $0.87860 | $43.93 |
100 | $0.65850 | $65.85 |
500 | $0.48084 | $240.42 |
1,000 | $0.42163 | $421.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33667 | $1,346.68 |