220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO0BN221

DigiKey Part Number
13-CC0603GRNPO0BN221TR-ND - Tape & Reel (TR)
13-CC0603GRNPO0BN221CT-ND - Cut Tape (CT)
13-CC0603GRNPO0BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO0BN221
Description
CAP CER 220PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO0BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78100$7.81
50$0.54920$27.46
100$0.47930$47.93
500$0.36142$180.71
1,000$0.32516$325.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25791$1,031.64
8,000$0.23871$1,909.68
12,000$0.22910$2,749.20
20,000$0.21846$4,369.20
28,000$0.21224$5,942.72
40,000$0.20626$8,250.40
Manufacturers Standard Package