
CC0603GRNPO0BN220 | |
|---|---|
DigiKey Part Number | 311-3909-2-ND - Tape & Reel (TR) 311-3909-1-ND - Cut Tape (CT) 311-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37500 | $18.75 |
| 100 | $0.32470 | $32.47 |
| 500 | $0.23974 | $119.87 |
| 1,000 | $0.21359 | $213.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16638 | $665.52 |
| 8,000 | $0.15265 | $1,221.20 |
| 12,000 | $0.14578 | $1,749.36 |
| 20,000 | $0.13817 | $2,763.40 |
| 28,000 | $0.13372 | $3,744.16 |
| 40,000 | $0.12944 | $5,177.60 |

