
CC0603FRNPO9BN511 | |
---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN511TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN511CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN511 |
Description | CAP CER 510PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06700 | $10.67 |
50 | $0.76520 | $38.26 |
100 | $0.67250 | $67.25 |
500 | $0.51746 | $258.73 |
1,000 | $0.46959 | $469.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39805 | $1,592.20 |
8,000 | $0.35704 | $2,856.32 |
12,000 | $0.35531 | $4,263.72 |
20,000 | $0.34344 | $6,868.80 |
28,000 | $0.30960 | $8,668.80 |
40,000 | $0.30855 | $12,342.00 |
48,000 | $0.30805 | $14,786.40 |