
CC0603FRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-3900-2-ND - Tape & Reel (TR) 311-3900-1-ND - Cut Tape (CT) 311-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79740 | $39.87 |
| 100 | $0.70050 | $70.05 |
| 500 | $0.53884 | $269.42 |
| 1,000 | $0.48901 | $489.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39461 | $1,578.44 |
| 8,000 | $0.36820 | $2,945.60 |
| 12,000 | $0.35498 | $4,259.76 |
| 20,000 | $0.34033 | $6,806.60 |
| 28,000 | $0.33178 | $9,289.84 |
| 40,000 | $0.32354 | $12,941.60 |

