
CC0603FRNPO9BN332 | |
---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN332TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN332CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28400 | $12.84 |
50 | $0.92700 | $46.35 |
100 | $0.81830 | $81.83 |
500 | $0.63600 | $318.00 |
1,000 | $0.57986 | $579.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49133 | $1,965.32 |
8,000 | $0.45267 | $3,621.36 |
12,000 | $0.44202 | $5,304.24 |
20,000 | $0.43134 | $8,626.80 |
28,000 | $0.42120 | $11,793.60 |
40,000 | $0.41145 | $16,458.00 |
48,000 | $0.40682 | $19,527.36 |
96,000 | $0.39772 | $38,181.12 |
100,000 | $0.39043 | $39,043.00 |